Toshiba 74VHCT08AFT, Quad 2-Input AND Logic Gate, 14-Pin TSSOP
- RS Stock No.:
- 171-3357
- Mfr. Part No.:
- 74VHCT08AFT
- Brand:
- Toshiba
Subtotal (1 reel of 2500 units)*
£42.50
(exc. VAT)
£50.00
(inc. VAT)
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | £0.017 | £42.50 |
*price indicative
- RS Stock No.:
- 171-3357
- Mfr. Part No.:
- 74VHCT08AFT
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Function | AND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | 74VHCT | |
| Input Type | CMOS, TTL | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 10 ns @ 50 pF | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Low Level Output Current | 8mA | |
| Dimensions | 5 x 4.4 x 1mm | |
| Width | 4.4mm | |
| Height | 1mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 5mm | |
| Automotive Standard | AEC-Q100 | |
| Maximum Operating Temperature | +125 °C | |
| Output Type | CMOS, TTL | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Function AND | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family 74VHCT | ||
Input Type CMOS, TTL | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -8mA | ||
Maximum Propagation Delay Time @ Maximum CL 10 ns @ 50 pF | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Low Level Output Current 8mA | ||
Dimensions 5 x 4.4 x 1mm | ||
Width 4.4mm | ||
Height 1mm | ||
Minimum Operating Temperature -40 °C | ||
Length 5mm | ||
Automotive Standard AEC-Q100 | ||
Maximum Operating Temperature +125 °C | ||
Output Type CMOS, TTL | ||
Propagation Delay Test Condition 50pF | ||
High speed: tpd = 5.0 ns (typ.) at VCC = 5.0 V
Low power dissipation: ICC = 2.0 μA (max) at Ta = 25
Compatible with TTL outputs: VIL = 0.8 V (max)
VIH = 2.0 V (min)
Power-down protection is provided on all inputs and outputs.
Balanced propagation delays: tPLH ≈ tPHL
Low noise: VOLP = 0.8 V (max)
Pin and function compatible with the 74 series (ACT/HCT/AHCT etc.) 08 type
