Toshiba 74LCX32FT, Quad 2-Input OR Logic Gate, 14-Pin TSSOP

Stock information currently inaccessible
RS Stock No.:
171-3299
Mfr. Part No.:
74LCX32FT
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Function

OR

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Package Type

TSSOP

Pin Count

14

Logic Family

74LCX

Input Type

CMOS

Maximum Operating Supply Voltage

3.6 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

22 ns @ 50 pF

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

24mA

Maximum Operating Temperature

+125 °C

Width

4.4mm

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

5mm

Minimum Operating Temperature

-40 °C

Dimensions

5 x 4.4 x 1mm

Output Type

CMOS

Height

1mm

The 74LCX32FT is a high-performance CMOS 2-input OR gate. Designed for use in 3.3 V systems, it achieves high-speed operation while maintaining the CMOS low power dissipation. The device is designed for low-voltage (3.3 V) VCC applications, but it could be used to interface to 5 V supply environment for inputs. All inputs are equipped with protection circuits against static discharge.

Wide operating temperature range: Topr = -40 to 125 
Low-voltage operation: VCC = 1.65 to 3.6 V
High-speed operation: tpd = 7.0 ns (max) (VCC = 3.3 ± 0.3 V)
Output current: |IOH|/IOL = 24 mA (min) (VCC = 3.0 V)
Power-down protection provided on all inputs and outputs
Pin and function compatible with the 74 series
(74LVC/ALVC/ etc.) 32 type