Toshiba TC7WZ86FU, Dual 2-Input XOR Logic Gate, 8-Pin SOT-505

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
171-3163
Mfr. Part No.:
TC7WZ86FU
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Function

XOR

Mounting Type

Surface Mount

Number of Elements

2

Number of Inputs per Gate

2

Package Type

SOT-505

Pin Count

8

Input Type

CMOS

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

12 ns @ 15 pF

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Width

2.8mm

Dimensions

2.9 x 2.8 x 1.05mm

Minimum Operating Temperature

-40 °C

Height

1.05mm

Maximum Operating Temperature

+85 °C

Output Type

CMOS

Propagation Delay Test Condition

15pF

Length

2.9mm

Wide operating temperature range: Topr = -40 to 85 
High output current: ±24 mA (min) at VCC = 3.0 V
Super high speed operation: tpd = 2.9 ns (typ.) at VCC = 5.0 V, CL = 50 pF
Operation voltage range: VCC = 1.65 to 5.5 V
5.5 V tolerant inputs
5.5 V power down protection output
Matches the performance of TC74LCX series when operated at 3.3 V VCC