onsemi NC7SZ32P5X 2-Input OR Logic Gate, 5-Pin SC-70

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-8566
Mfr. Part No.:
NC7SZ32P5X
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

OR

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SC-70

Pin Count

5

Logic Family

TinyLogic UHS

Input Type

CMOS

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

5.5ns

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Width

1.25mm

Minimum Operating Temperature

-40 °C

Height

1mm

Dimensions

2 x 1.25 x 1mm

Maximum Operating Temperature

+85 °C

Length

2mm

Propagation Delay Test Condition

50pF