DiodesZetex 74LV86AT14-13, Quad 2-Input XOR Schmitt Trigger Logic Gate, 14-Pin TSSOP

Stock information currently inaccessible
RS Stock No.:
169-7484
Mfr. Part No.:
74LV86AT14-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Logic Function

XOR

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

TSSOP

Pin Count

14

Logic Family

LV

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-12mA

Maximum Propagation Delay Time @ Maximum CL

11 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

12mA

Propagation Delay Test Condition

50pF

Length

5.1mm

Height

1.05mm

Width

4.5mm

Minimum Operating Temperature

-40 °C

Dimensions

5.1 x 4.5 x 1.05mm

Maximum Operating Temperature

+125 °C

Output Type

Push-Pull

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy