DiodesZetex 74LVC1G08Z-7 2-Input AND Logic Gate, 5-Pin SOT-553
- RS Stock No.:
- 169-7126
- Mfr. Part No.:
- 74LVC1G08Z-7
- Brand:
- DiodesZetex
Subtotal (1 reel of 4000 units)*
£276.00
(exc. VAT)
£332.00
(inc. VAT)
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 8000 | £0.069 | £276.00 |
| 12000 + | £0.057 | £228.00 |
*price indicative
- RS Stock No.:
- 169-7126
- Mfr. Part No.:
- 74LVC1G08Z-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Logic Function | AND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOT-553 | |
| Pin Count | 5 | |
| Logic Family | LVC | |
| Input Type | CMOS | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -32mA | |
| Maximum Propagation Delay Time @ Maximum CL | 7 ns @ 2.7 V | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Maximum Low Level Output Current | 32mA | |
| Propagation Delay Test Condition | 50pF | |
| Length | 1.7mm | |
| Height | 0.62mm | |
| Width | 1.25mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 1.7 x 1.25 x 0.62mm | |
| Output Type | Push-Pull | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Logic Function AND | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOT-553 | ||
Pin Count 5 | ||
Logic Family LVC | ||
Input Type CMOS | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -32mA | ||
Maximum Propagation Delay Time @ Maximum CL 7 ns @ 2.7 V | ||
Minimum Operating Supply Voltage 1.65 V | ||
Maximum Low Level Output Current 32mA | ||
Propagation Delay Test Condition 50pF | ||
Length 1.7mm | ||
Height 0.62mm | ||
Width 1.25mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 1.7 x 1.25 x 0.62mm | ||
Output Type Push-Pull | ||
- COO (Country of Origin):
- CN
