Texas Instruments SN74AHC00PWR, Quad 2-Input NAND Logic Gate, 14-Pin TSSOP

Stock information currently inaccessible
RS Stock No.:
169-5658
Mfr. Part No.:
SN74AHC00PWR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NAND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

14

Logic Family

AHC

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-8mA

Maximum Propagation Delay Time @ Maximum CL

11.4 ns @ 3.3 V, 7.5 ns @ 5 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

8mA

Dimensions

5 x 4.4 x 1.15mm

Minimum Operating Temperature

-40 °C

Length

5mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Width

4.4mm

Height

1.15mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy