onsemi NC7SZ08L6X 2-Input AND Logic Gate, 6-Pin MicroPak

Stock information currently inaccessible
RS Stock No.:
166-2877
Mfr. Part No.:
NC7SZ08L6X
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

AND

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

MicroPak

Pin Count

6

Logic Family

TinyLogic UHS

Input Type

CMOS

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

5.5ns

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Minimum Operating Temperature

-40 °C

Dimensions

1.45 x 1 x 0.5mm

Maximum Operating Temperature

+85 °C

Height

0.5mm

Propagation Delay Test Condition

50pF

Length

1.45mm

Width

1mm

Output Type

CMOS

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy