Nexperia 74LVC132AD,112, Quad 2-Input NAND Schmitt Trigger Logic Gate, 14-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
166-1278
Mfr. Part No.:
74LVC132AD,112
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Logic Function

NAND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

SOIC

Pin Count

14

Logic Family

LVC

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

3.6 V

Maximum High Level Output Current

-24mA

Minimum Operating Supply Voltage

1.2 V

Maximum Low Level Output Current

24mA

Length

8.75mm

Width

4mm

Dimensions

8.75 x 4 x 1.45mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Height

1.45mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy