Nexperia 74HC2G08DP,125, Dual 2-Input AND Logic Gate, 8-Pin TSSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-0006
Mfr. Part No.:
74HC2G08DP,125
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Logic Function

AND

Mounting Type

Surface Mount

Number of Elements

2

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

8

Logic Family

HC

Input Type

CMOS

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

110 ns @ 15 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Height

0.95mm

Width

3.1mm

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 3.1 x 0.95mm

Output Type

Single Ended

Propagation Delay Test Condition

15pF

Length

3.1mm

Maximum Operating Temperature

+125 °C

COO (Country of Origin):
CN