DiodesZetex ZXGD3009DYTA, Dual Non-Inverting Buffer, 6-Pin SOT-363
- RS Stock No.:
- 165-8332
- Mfr. Part No.:
- ZXGD3009DYTA
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 165-8332
- Mfr. Part No.:
- ZXGD3009DYTA
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Logic Function | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Number of Elements | 2 | |
| Package Type | SOT-363 | |
| Pin Count | 6 | |
| Input Type | Single | |
| Maximum Operating Supply Voltage | 40 V | |
| Height | 1mm | |
| Width | 1.35mm | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Maximum Operating Temperature | +150 °C | |
| Output Type | Buffer | |
| Length | 2.2mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Logic Function Non-Inverting | ||
Mounting Type Surface Mount | ||
Number of Elements 2 | ||
Package Type SOT-363 | ||
Pin Count 6 | ||
Input Type Single | ||
Maximum Operating Supply Voltage 40 V | ||
Height 1mm | ||
Width 1.35mm | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Maximum Operating Temperature +150 °C | ||
Output Type Buffer | ||
Length 2.2mm | ||
- COO (Country of Origin):
- CN
