ON Semiconductor NL17SZ86DFT2G 2-Input XOR Logic Gate, 5-Pin SC-88A

Stock information currently inaccessible
RS Stock No.:
163-2266
Mfr. Part No.:
NL17SZ86DFT2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

XOR

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SC-88A

Pin Count

5

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

14.5 ns @ 15 pF

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Dimensions

2.2 x 1.35 x 1mm

Width

1.35mm

Height

1mm

Length

2.2mm

Propagation Delay Test Condition

15pF

Output Type

Single Ended

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN