onsemi MC74HC86ADG, Quad 2-Input XOR Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 163-0607
- Mfr. Part No.:
- MC74HC86ADR2G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 163-0607
- Mfr. Part No.:
- MC74HC86ADR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Function | XOR | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | HC | |
| Input Type | CMOS | |
| Maximum Operating Supply Voltage | 6 V | |
| Maximum High Level Output Current | 5.2mA | |
| Maximum Propagation Delay Time @ Maximum CL | 150ns | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Low Level Output Current | 5.2mA | |
| Maximum Operating Temperature | +125 °C | |
| Width | 4mm | |
| Minimum Operating Temperature | -55 °C | |
| Propagation Delay Test Condition | 50pF | |
| Length | 8.75mm | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Output Type | LSTTL | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Function XOR | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family HC | ||
Input Type CMOS | ||
Maximum Operating Supply Voltage 6 V | ||
Maximum High Level Output Current 5.2mA | ||
Maximum Propagation Delay Time @ Maximum CL 150ns | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Low Level Output Current 5.2mA | ||
Maximum Operating Temperature +125 °C | ||
Width 4mm | ||
Minimum Operating Temperature -55 °C | ||
Propagation Delay Test Condition 50pF | ||
Length 8.75mm | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Height 1.5mm | ||
Output Type LSTTL | ||
- COO (Country of Origin):
- PH
High-Performance Silicon-Gate CMOS, The MC74HC86A is identical in pin out to the LS86, this device is similar in function to the MM74C86 and L86, but has a different pin out. The device inputs are compatible with standard CMOS outputs, with pullup resistors, they are compatible with LSTTL outputs.
Output Drive Capability: 10 LSTTL Loads
Outputs Directly Interface to CMOS, NMOS, and TTL
Operating Voltage Range: 2 to 6 V
Low Input Current: 1 mA
High Noise Immunity Characteristic of CMOS Devices
Chip Complexity: 56 FETs or 14 Equivalent Gates
