onsemi MC74AC02DG, Quad 2-Input NOR Logic Gate, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-0570
Mfr. Part No.:
MC74AC02DR2G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Function

NOR

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

AC

Input Type

TTL

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

8 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

24mA

Height

1.5mm

Width

4mm

Maximum Operating Temperature

+85 °C

Dimensions

8.75 x 4 x 1.5mm

Output Type

TTL

Minimum Operating Temperature

-40 °C

Length

8.75mm

Propagation Delay Test Condition

50pF

COO (Country of Origin):
PH
Outputs Source/Sink 24 mA

ACT02 Has TTL Compatible Inputs

Pb-Free Packages are Available