onsemi MC74AC00DG, Quad 2-Input NAND Logic Gate, 14-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
163-0569
Mfr. Part No.:
MC74AC00DR2G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Function

NAND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

AC

Input Type

CMOS

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-50µA

Maximum Propagation Delay Time @ Maximum CL

11 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

50µA

Output Type

CMOS

Height

1.5mm

Maximum Operating Temperature

+125 °C

Width

4mm

Minimum Operating Temperature

-55 °C

Length

8.75mm

Propagation Delay Test Condition

50pF

Dimensions

8.75 x 4 x 1.5mm

COO (Country of Origin):
PH
Quad 2-Input NAND GateHigh−Performance Silicon−Gate CMOS

Output Drive Capability: +/-24 mA

Operating Voltage Range: 2 to 6 V AC00, 4.5 to 5.5 ACT00

Low Input Current: 1 μA

High Noise Immunity Characteristic of CMOS Devices