onsemi MC10EP01DG 4-Input OR/NOR Logic Gate, 8-Pin SOIC
- RS Stock No.:
- 162-9995
- Mfr. Part No.:
- MC10EP01DG
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-9995
- Mfr. Part No.:
- MC10EP01DG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | OR/NOR | |
| Mounting Type | Surface Mount | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 4 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Logic Family | ECL | |
| Input Type | ECL | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Propagation Delay Time @ Maximum CL | 350ps | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 5 x 4 x 1.5mm | |
| Width | 4mm | |
| Priced to Clear | Yes | |
| Output Type | ECL | |
| Minimum Operating Temperature | -40 °C | |
| Length | 5mm | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function OR/NOR | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Number of Inputs per Gate 4 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 8 | ||
Logic Family ECL | ||
Input Type ECL | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Propagation Delay Time @ Maximum CL 350ps | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 5 x 4 x 1.5mm | ||
Width 4mm | ||
Priced to Clear Yes | ||
Output Type ECL | ||
Minimum Operating Temperature -40 °C | ||
Length 5mm | ||
Height 1.5mm | ||
- COO (Country of Origin):
- PH
