onsemi MC100LVEP05DTG 2-Input AND/NAND Logic Gate, 8-Pin TSSOP
- RS Stock No.:
- 162-9993
- Mfr. Part No.:
- MC100LVEP05DTG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 162-9993
- Mfr. Part No.:
- MC100LVEP05DTG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Function | AND/NAND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | TSSOP | |
| Pin Count | 8 | |
| Logic Family | ECL | |
| Input Type | ECL | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Propagation Delay Time @ Maximum CL | 320ps | |
| Minimum Operating Supply Voltage | 2.37 V | |
| Output Type | ECL | |
| Length | 3.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Height | 0.95mm | |
| Width | 3.1mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Function AND/NAND | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type TSSOP | ||
Pin Count 8 | ||
Logic Family ECL | ||
Input Type ECL | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Propagation Delay Time @ Maximum CL 320ps | ||
Minimum Operating Supply Voltage 2.37 V | ||
Output Type ECL | ||
Length 3.1mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Height 0.95mm | ||
Width 3.1mm | ||
- COO (Country of Origin):
- MY
