onsemi M74VHC1GT08DTT1G, 1 2-Input AND Logic Gate, 5-Pin TSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-8903
Mfr. Part No.:
M74VHC1GT08DTT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Number of Elements

1

Number of Inputs per Gate

2

Logic Function

AND

Schmitt Trigger Input

No

Product Type

Logic Gate

Pin Count

5

Package Type

TSOP

Height

1 mm

Input Type

TTL

Length

3 mm

Logic Family

VHC

Maximum High Level Output Current

-8 mA

Maximum Low Level Output Current

8 mA

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

55 °C

Output Type

Buffer, CMOS

Width

1.5 mm

COO (Country of Origin):
MY

74VHC1G Family, ON Semiconductor


Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.

Advanced high-speed low-power CMOS logic

Operating Voltage Range: 2.0 to 5.5V

7V tolerant inputs

Single-gate package

74VHC Family