Texas Instruments SN74LVC1G98DCKT 3-Input Multifunction Schmitt Trigger Logic Gate, 6-Pin SC-70

Stock information currently inaccessible
RS Stock No.:
162-7481
Mfr. Part No.:
SN74LVC1G98DCKT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

Multifunction

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

3

Schmitt Trigger Input

Yes

Package Type

SC-70

Pin Count

6

Logic Family

LVC

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

5.1 ns @ 5 V, 6.3 ns @ 3.3 V

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Width

1.25mm

Minimum Operating Temperature

-40 °C

Height

0.9mm

Dimensions

2 x 1.25 x 0.9mm

Maximum Operating Temperature

+85 °C

Length

2mm

Propagation Delay Test Condition

50pF

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy