Texas Instruments SN74LS38D, Quad 2-Input NAND Logic Gate, 14-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
162-7415
Mfr. Part No.:
SN74LS38D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NAND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

LS

Maximum Operating Supply Voltage

5.25 V

Maximum High Level Output Current

-0.25mA

Maximum Propagation Delay Time @ Maximum CL

32 ns @ 5 V

Minimum Operating Supply Voltage

4.75 V

Maximum Low Level Output Current

24mA

Minimum Operating Temperature

0 °C

Width

3.91mm

Height

1.58mm

Dimensions

8.65 x 3.91 x 1.58mm

Propagation Delay Test Condition

45pF

Output Type

Open Collector

Maximum Operating Temperature

+70 °C

Length

8.65mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy