Texas Instruments SN74AHCT132PWR, Quad 2-Input NAND Schmitt Trigger Logic Gate, 14-Pin TSSOP

Stock information currently inaccessible
RS Stock No.:
162-7315
Mfr. Part No.:
SN74AHCT132PWR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NAND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

TSSOP

Pin Count

14

Logic Family

AHCT

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-8mA

Maximum Propagation Delay Time @ Maximum CL

9 ns @ 5 V

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

8mA

Width

4.4mm

Height

1.15mm

Minimum Operating Temperature

-40 °C

Length

5mm

Propagation Delay Test Condition

50pF

Dimensions

5 x 4.4 x 1.15mm

Maximum Operating Temperature

+85 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy