Texas Instruments CD74HC30PWR 8-Input NAND Logic Gate, 14-Pin TSSOP

Stock information currently inaccessible
RS Stock No.:
162-6947
Mfr. Part No.:
CD74HC30PWR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NAND

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

8

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

14

Logic Family

HC

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

130 ns @ 2 V, 22 ns @ 6 V, 26 ns @ 4.5 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Width

4.4mm

Height

1.15mm

Minimum Operating Temperature

-55 °C

Dimensions

5 x 4.4 x 1.15mm

Length

5mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy