Texas Instruments SN74LVC1G08DSFR 2-Input AND Logic Gate, 6-Pin SON

Stock information currently inaccessible
RS Stock No.:
162-6702
Mfr. Part No.:
SN74LVC1G08DSFR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

AND

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SON

Pin Count

6

Logic Family

LVC

Input Type

Differential

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-4mA

Maximum Propagation Delay Time @ Maximum CL

6 ns @ 50 pF

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Dimensions

1.05 x 1.05 x 0.35mm

Minimum Operating Temperature

-40 °C

Width

1.05mm

Height

0.35mm

Length

1.05mm

Output Type

Single Ended

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

COO (Country of Origin):
MY