Texas Instruments SN74LVC1G08DRLR 2-Input AND Logic Gate, 5-Pin SOT-553

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-6701
Mfr. Part No.:
SN74LVC1G08DRLR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

AND

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOT-553

Pin Count

5

Logic Family

LVC

Input Type

Differential

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-4mA

Maximum Propagation Delay Time @ Maximum CL

6 ns @ 50 pF

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Maximum Operating Temperature

+125 °C

Output Type

Single Ended

Height

0.55mm

Propagation Delay Test Condition

50pF

Length

1.7mm

Minimum Operating Temperature

-40 °C

Dimensions

1.7 x 1.3 x 0.55mm

Width

1.3mm

COO (Country of Origin):
MY