Texas Instruments 74AC11008D, Quad 2-Input AND Logic Gate, 16-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
162-6481
Mfr. Part No.:
74AC11008D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

AND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

16

Logic Family

AC

Input Type

Differential

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

10.2 ns @ 50 pF

Minimum Operating Supply Voltage

3 V

Maximum Low Level Output Current

24mA

Dimensions

10 x 4 x 1.5mm

Minimum Operating Temperature

-40 °C

Height

1.5mm

Output Type

Single Ended

Maximum Operating Temperature

+85 °C

Width

4mm

Length

10mm

Propagation Delay Test Condition

50pF

COO (Country of Origin):
MX