Texas Instruments CD4093BQM96G4Q1, Quad 2-Input NAND Schmitt Trigger Logic Gate, 14-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
162-4993
Mfr. Part No.:
CD4093BQM96G4Q1
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NAND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

SOIC

Pin Count

14

Logic Family

4000

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

18 V

Maximum High Level Output Current

-4mA

Maximum Propagation Delay Time @ Maximum CL

130 ns @ 15 V, 180 ns @ 10 V, 380 ns @ 5 V

Minimum Operating Supply Voltage

3 V

Maximum Low Level Output Current

4mA

Propagation Delay Test Condition

50pF

Dimensions

8.65 x 3.91 x 1.58mm

Height

1.58mm

Width

3.91mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

8.65mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy