onsemi NC7WZ07P6X, Dual 1-Input NOT Logic Gate, 6-Pin SC-70
- RS Stock No.:
- 146-1976
- Mfr. Part No.:
- NC7WZ07P6X
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 146-1976
- Mfr. Part No.:
- NC7WZ07P6X
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | NOT | |
| Mounting Type | Surface Mount | |
| Number of Elements | 2 | |
| Number of Inputs per Gate | 1 | |
| Schmitt Trigger Input | No | |
| Package Type | SC-70 | |
| Pin Count | 6 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function NOT | ||
Mounting Type Surface Mount | ||
Number of Elements 2 | ||
Number of Inputs per Gate 1 | ||
Schmitt Trigger Input No | ||
Package Type SC-70 | ||
Pin Count 6 | ||
