Nexperia 74HC00BQ,115, Quad 2-Input NAND Logic Gate, 14-Pin DHVQFN
- RS Stock No.:
- 146-0385
- Mfr. Part No.:
- 74HC00BQ,115
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 146-0385
- Mfr. Part No.:
- 74HC00BQ,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Function | NAND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | DHVQFN | |
| Pin Count | 14 | |
| Logic Family | HC | |
| Input Type | CMOS | |
| Maximum Operating Supply Voltage | 6 V | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Propagation Delay Time @ Maximum CL | 23 ns @ 6 V | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Low Level Output Current | 5.2mA | |
| Height | 0.95mm | |
| Length | 3.1mm | |
| Propagation Delay Test Condition | 50pF | |
| Output Type | Current, Voltage | |
| Maximum Operating Temperature | +125 °C | |
| Width | 2.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3.1 x 2.6 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Function NAND | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type DHVQFN | ||
Pin Count 14 | ||
Logic Family HC | ||
Input Type CMOS | ||
Maximum Operating Supply Voltage 6 V | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Propagation Delay Time @ Maximum CL 23 ns @ 6 V | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Low Level Output Current 5.2mA | ||
Height 0.95mm | ||
Length 3.1mm | ||
Propagation Delay Test Condition 50pF | ||
Output Type Current, Voltage | ||
Maximum Operating Temperature +125 °C | ||
Width 2.6mm | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3.1 x 2.6 x 0.95mm | ||
- COO (Country of Origin):
- TH
