Texas Instruments SN74LVC1G97DBVR 3-Input Multifunction Logic Gate, 6-Pin SOT-23

Stock information currently inaccessible
RS Stock No.:
145-7413
Mfr. Part No.:
SN74LVC1G97DBVR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

Multifunction

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

3

Schmitt Trigger Input

No

Package Type

SOT-23

Pin Count

6

Logic Family

LVC

Input Type

CMOS, TTL

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

6.1 ns @ 5 V

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Width

1.75mm

Height

1.3mm

Dimensions

3.05 x 1.75 x 1.3mm

Minimum Operating Temperature

-40 °C

Length

3.05mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Output Type

CMOS

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy