Texas Instruments SN74AUP1G08DCKR 2-Input AND Logic Gate, 5-Pin SC-70
- RS Stock No.:
- 145-7371
- Mfr. Part No.:
- SN74AUP1G08DCKR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 145-7371
- Mfr. Part No.:
- SN74AUP1G08DCKR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | AND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SC-70 | |
| Pin Count | 5 | |
| Logic Family | AUP | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum High Level Output Current | -4mA | |
| Maximum Propagation Delay Time @ Maximum CL | 11 ns @ 1.8 V, 14.2 ns @ 1.5 V, 20.9 ns @ 1.2 V, 6.2 ns @ 3.3 V, 7.6 ns @ 2.5 V | |
| Minimum Operating Supply Voltage | 0.8 V | |
| Maximum Low Level Output Current | 4mA | |
| Height | 0.9mm | |
| Width | 1.25mm | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Length | 2mm | |
| Maximum Operating Temperature | +85 °C | |
| Propagation Delay Test Condition | 30pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function AND | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SC-70 | ||
Pin Count 5 | ||
Logic Family AUP | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum High Level Output Current -4mA | ||
Maximum Propagation Delay Time @ Maximum CL 11 ns @ 1.8 V, 14.2 ns @ 1.5 V, 20.9 ns @ 1.2 V, 6.2 ns @ 3.3 V, 7.6 ns @ 2.5 V | ||
Minimum Operating Supply Voltage 0.8 V | ||
Maximum Low Level Output Current 4mA | ||
Height 0.9mm | ||
Width 1.25mm | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Length 2mm | ||
Maximum Operating Temperature +85 °C | ||
Propagation Delay Test Condition 30pF | ||
