Texas Instruments SN74LVC1G99DCUT 4-Input Multifunction Logic Gate, 8-Pin US

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-6813
Mfr. Part No.:
SN74LVC1G99DCUT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

Multifunction

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

4

Schmitt Trigger Input

No

Package Type

US

Pin Count

8

Logic Family

LVC

Input Type

Differential

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-4mA

Maximum Propagation Delay Time @ Maximum CL

30.8 ns @ 50 pF

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Width

2.1mm

Height

0.8mm

Output Type

3 State

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

2.4 x 2.1 x 0.8mm

Propagation Delay Test Condition

50pF

Length

2.4mm

COO (Country of Origin):
MY