Texas Instruments SN74LV27AD, Triple 3-Input NOR Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 145-5803
- Mfr. Part No.:
- SN74LV27AD
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 145-5803
- Mfr. Part No.:
- SN74LV27AD
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | NOR | |
| Mounting Type | Surface Mount | |
| Number of Elements | 3 | |
| Number of Inputs per Gate | 3 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | LV | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -12mA | |
| Maximum Propagation Delay Time @ Maximum CL | 12.3 ns @ 3.3 V, 17.5 ns @ 2.5 V, 7.9 ns @ 5 V | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Low Level Output Current | 12mA | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| Length | 8.65mm | |
| Maximum Operating Temperature | +85 °C | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function NOR | ||
Mounting Type Surface Mount | ||
Number of Elements 3 | ||
Number of Inputs per Gate 3 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family LV | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -12mA | ||
Maximum Propagation Delay Time @ Maximum CL 12.3 ns @ 3.3 V, 17.5 ns @ 2.5 V, 7.9 ns @ 5 V | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Low Level Output Current 12mA | ||
Minimum Operating Temperature -40 °C | ||
Width 3.91mm | ||
Height 1.58mm | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Length 8.65mm | ||
Maximum Operating Temperature +85 °C | ||
Propagation Delay Test Condition 50pF | ||
- COO (Country of Origin):
- MY
