onsemi NL7SZ57DFT2G 3-Input Multifunction Logic Gate, 6-Pin SC-88

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-5210
Mfr. Part No.:
NL7SZ57DFT2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

Multifunction

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

3

Package Type

SC-88

Pin Count

6

Logic Family

NL

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

14.4ns

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Width

1.35mm

Minimum Operating Temperature

-55 °C

Height

1mm

Length

2.2mm

Output Type

Single Ended

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Temperature

+125 °C

COO (Country of Origin):
CN