onsemi NL27WZ08USG, Dual 2-Input AND Logic Gate, 8-Pin US
- RS Stock No.:
- 145-4201
- Mfr. Part No.:
- NL27WZ08USG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 145-4201
- Mfr. Part No.:
- NL27WZ08USG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Function | AND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 2 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | US | |
| Pin Count | 8 | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -32mA | |
| Maximum Propagation Delay Time @ Maximum CL | 11 ns @ 15 pF | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Maximum Low Level Output Current | 32mA | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 2.1 x 2.4 x 0.8mm | |
| Height | 0.8mm | |
| Width | 2.4mm | |
| Length | 2.1mm | |
| Propagation Delay Test Condition | 15pF | |
| Output Type | Single Ended | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Function AND | ||
Mounting Type Surface Mount | ||
Number of Elements 2 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type US | ||
Pin Count 8 | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -32mA | ||
Maximum Propagation Delay Time @ Maximum CL 11 ns @ 15 pF | ||
Minimum Operating Supply Voltage 1.65 V | ||
Maximum Low Level Output Current 32mA | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 2.1 x 2.4 x 0.8mm | ||
Height 0.8mm | ||
Width 2.4mm | ||
Length 2.1mm | ||
Propagation Delay Test Condition 15pF | ||
Output Type Single Ended | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- MY
