onsemi MC74VHC1G08DFT1G 2-Input AND Logic Gate, 5-Pin SC-88A
- RS Stock No.:
- 145-3690
- Mfr. Part No.:
- MC74VHC1G08DFT1G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 145-3690
- Mfr. Part No.:
- MC74VHC1G08DFT1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | AND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SC-88A | |
| Pin Count | 5 | |
| Logic Family | VHC | |
| Input Type | CMOS | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 16.5 ns @ 50 pF | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Low Level Output Current | 8mA | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Length | 2.2mm | |
| Propagation Delay Test Condition | 50pF | |
| Height | 1mm | |
| Output Type | Buffer, Single Ended | |
| Maximum Operating Temperature | +125 °C | |
| Width | 1.35mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function AND | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SC-88A | ||
Pin Count 5 | ||
Logic Family VHC | ||
Input Type CMOS | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -8mA | ||
Maximum Propagation Delay Time @ Maximum CL 16.5 ns @ 50 pF | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Low Level Output Current 8mA | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Length 2.2mm | ||
Propagation Delay Test Condition 50pF | ||
Height 1mm | ||
Output Type Buffer, Single Ended | ||
Maximum Operating Temperature +125 °C | ||
Width 1.35mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- CN
