onsemi MC74VHC1G02DFT2G 2-Input NOR Logic Gate, 5-Pin SC-88A

Stock information currently inaccessible
RS Stock No.:
145-3460
Mfr. Part No.:
MC74VHC1G02DFT2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

NOR

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SC-88A

Pin Count

5

Logic Family

VHC

Input Type

CMOS

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-8mA

Maximum Propagation Delay Time @ Maximum CL

15.5 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

8mA

Propagation Delay Test Condition

50pF

Height

1mm

Width

1.35mm

Minimum Operating Temperature

-55 °C

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Temperature

+125 °C

Output Type

Buffer, Single Ended

Length

2.2mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy