onsemi MC74HC02ADG, Quad 2-Input NOR Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 145-3226
- Mfr. Part No.:
- MC74HC02ADR2G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 145-3226
- Mfr. Part No.:
- MC74HC02ADR2G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | NOR | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | LS | |
| Input Type | CMOS | |
| Maximum Operating Supply Voltage | 6 V | |
| Maximum High Level Output Current | 5.2mA | |
| Maximum Propagation Delay Time @ Maximum CL | 110 ns @ 50 pF | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Low Level Output Current | 5.2mA | |
| Minimum Operating Temperature | -55 °C | |
| Width | 4mm | |
| Height | 1.5mm | |
| Output Type | LSTTL | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Propagation Delay Test Condition | 50pF | |
| Length | 8.75mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function NOR | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family LS | ||
Input Type CMOS | ||
Maximum Operating Supply Voltage 6 V | ||
Maximum High Level Output Current 5.2mA | ||
Maximum Propagation Delay Time @ Maximum CL 110 ns @ 50 pF | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Low Level Output Current 5.2mA | ||
Minimum Operating Temperature -55 °C | ||
Width 4mm | ||
Height 1.5mm | ||
Output Type LSTTL | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Propagation Delay Test Condition 50pF | ||
Length 8.75mm | ||
- COO (Country of Origin):
- PH
High-Performance Silicon-Gate CMOS. The MC74HC02A is identical in pinout to the LS02. The device inputs are compatible with standard CMOS outputs, with pullup resistors, they are compatible with LSTTL outputs.
Output Drive Capability: 10 LSTTL Loads
Outputs Directly Interface to CMOS, NMOS, and TTL
Operating Voltage Range: 2.0 to 6.0 V
Low Input Current: 1.0 mA
High Noise Immunity Characteristic of CMOS Devices
Chip Complexity: 40 FETs or 10 Equivalent Gates
Pb-Free Packages are Available
