Texas Instruments CD74AC86M, Quad 2-Input XOR Logic Gate, 14-Pin SOIC

Subtotal (1 tube of 50 units)*

£24.05

(exc. VAT)

£28.85

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
50 +£0.481£24.05

*price indicative

RS Stock No.:
145-0858
Mfr. Part No.:
CD74AC86M
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

XOR

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

AC

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

10.8 ns @ 5 V, 135 ns @ 1.5 V, 15.1 ns @ 3 V

Minimum Operating Supply Voltage

1.5 V

Maximum Low Level Output Current

24mA

Height

1.58mm

Width

3.91mm

Length

8.65mm

Maximum Operating Temperature

+125 °C

Dimensions

8.65 x 3.91 x 1.58mm

Minimum Operating Temperature

-55 °C

Propagation Delay Test Condition

50pF