Texas Instruments SN74HC86D, Quad 2-Input XOR Logic Gate, 14-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
145-0455
Mfr. Part No.:
SN74HC86D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

XOR

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

HC

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

100 ns @ 2 V, 17 ns @ 6 V, 20 ns @ 4.5 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Propagation Delay Test Condition

50pF

Width

3.91mm

Maximum Operating Temperature

85 °C

Dimensions

8.65 x 3.91 x 1.58mm

Length

8.65mm

Minimum Operating Temperature

-40 °C

Height

1.58mm