Texas Instruments CD74AC02E, Quad 2-Input NOR Logic Gate, 14-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
145-0021
Mfr. Part No.:
CD74AC02E
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NOR

Mounting Type

Through Hole

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

AC

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

11.5 ns @ 5 V, 144 ns @ 1.5 V, 16.1 ns @ 3.3 V

Minimum Operating Supply Voltage

1.5 V

Maximum Low Level Output Current

24mA

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Length

19.3mm

Propagation Delay Test Condition

50pF

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Width

6.35mm

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy