Toshiba TC4081BF(EL,N,F), Quad 2-Input AND Logic Gate, 14-Pin SOP

Stock information currently inaccessible
RS Stock No.:
144-5190
Mfr. Part No.:
TC4081BF(EL,N,F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Function

AND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Package Type

SOP

Pin Count

14

Logic Family

CMOS

Input Type

CMOS

Maximum Operating Supply Voltage

18 V dc

Maximum High Level Output Current

-9mA

Maximum Propagation Delay Time @ Maximum CL

200 ns @ 50 pF

Minimum Operating Supply Voltage

3 V dc

Maximum Low Level Output Current

12mA

Output Type

Digital

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Width

5.3mm

Height

1.9mm

Dimensions

10.8 x 5.3 x 1.9mm

Minimum Operating Temperature

-40 °C

Length

10.8mm

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy