Toshiba TC7SET86FU(TE85L,F 2-Input XOR Logic Gate, 5-Pin SSOP
- RS Stock No.:
- 581-871
- Mfr. Part No.:
- TC7SET86FU(TE85L,F
- Brand:
- Toshiba
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 581-871
- Mfr. Part No.:
- TC7SET86FU(TE85L,F
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Function | XOR | |
| Mounting Type | Surface Mount | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SSOP | |
| Pin Count | 5 | |
| Logic Family | VHCT | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 10.3 ns @ 5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Low Level Output Current | 8mA | |
| Width | 1.25mm | |
| Height | 0.9mm | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Propagation Delay Test Condition | 50pF | |
| Length | 2mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Function XOR | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SSOP | ||
Pin Count 5 | ||
Logic Family VHCT | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -8mA | ||
Maximum Propagation Delay Time @ Maximum CL 10.3 ns @ 5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Low Level Output Current 8mA | ||
Width 1.25mm | ||
Height 0.9mm | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Propagation Delay Test Condition 50pF | ||
Length 2mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- JP
Related links
- Toshiba TC7S32F(TE85L 1 2-Input OR Logic Gate, 5-Pin SSOP
- Toshiba TC7S00FU(TE85L 1 2-Input NAND Logic Gate, 5-Pin SSOP
- Toshiba TC7S32FU(TE85L 1 2-Input OR Logic Gate, 5-Pin SSOP
- Toshiba TC7S08FU(TE85L 1 2-Input AND Logic Gate, 5-Pin SSOP
- Toshiba 5-Pin SOT-353
- Toshiba TC7SZ86F 5-Pin SOT-25
- Toshiba TC7SZ86F 2-Input XOR Logic Gate, 5-Pin SOT-25
- Toshiba TC7SZ86FU 5-Pin SOT-353
