Toshiba TC74VHC08FK(EL,K), Quad 2-Input AND Logic Gate, 14-Pin VSSOP
- RS Stock No.:
- 581-619
- Mfr. Part No.:
- TC74VHC08FK(EL,K)
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 581-619
- Mfr. Part No.:
- TC74VHC08FK(EL,K)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Function | AND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | VSSOP | |
| Pin Count | 14 | |
| Logic Family | VHC | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 12.3 ns @ 3.3 V, 7.9 ns @ 5 V | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Low Level Output Current | 8mA | |
| Maximum Operating Temperature | +85 °C | |
| Length | 4mm | |
| Height | 0.8mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3mm | |
| Dimensions | 4 x 3 x 0.8mm | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Function AND | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type VSSOP | ||
Pin Count 14 | ||
Logic Family VHC | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -8mA | ||
Maximum Propagation Delay Time @ Maximum CL 12.3 ns @ 3.3 V, 7.9 ns @ 5 V | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Low Level Output Current 8mA | ||
Maximum Operating Temperature +85 °C | ||
Length 4mm | ||
Height 0.8mm | ||
Minimum Operating Temperature -40 °C | ||
Width 3mm | ||
Dimensions 4 x 3 x 0.8mm | ||
Propagation Delay Test Condition 50pF | ||
