Texas Instruments SN74AHCT1G08DBVR 2-Input AND Logic Gate, 5-Pin SOT-23
- RS Stock No.:
- 527-996
- Mfr. Part No.:
- SN74AHCT1G08DBVR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 527-996
- Mfr. Part No.:
- SN74AHCT1G08DBVR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | AND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Logic Family | AHCT | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 7.9 ns @ 5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Low Level Output Current | 8mA | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Propagation Delay Test Condition | 50pF | |
| Dimensions | 2.9 x 1.6 x 1.15mm | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1.15mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function AND | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Logic Family AHCT | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -8mA | ||
Maximum Propagation Delay Time @ Maximum CL 7.9 ns @ 5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Low Level Output Current 8mA | ||
Length 2.9mm | ||
Width 1.6mm | ||
Propagation Delay Test Condition 50pF | ||
Dimensions 2.9 x 1.6 x 1.15mm | ||
Maximum Operating Temperature +85 °C | ||
Height 1.15mm | ||
Minimum Operating Temperature -40 °C | ||
