Toshiba TC74LVX00F(F), Quad 2-Input NAND Logic Gate, 14-Pin SOP

Image representative of range

Stock information currently inaccessible
RS Stock No.:
362-531
Mfr. Part No.:
TC74LVX00F(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Function

NAND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOP

Pin Count

14

Logic Family

LVX

Maximum Operating Supply Voltage

3.6 V

Maximum High Level Output Current

-4mA

Maximum Propagation Delay Time @ Maximum CL

13.6 ns @ 2.7 V, 9.7 ns @ 3.3 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

4mA

Length

10.3mm

Dimensions

10.3 x 5.3 x 1.5mm

Height

1.5mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

5.3mm