Texas Instruments SN74LS132N, Quad 2-Input NANDSchmitt Trigger Logic Gate, 14-Pin PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tube of 25)

£13.98

(exc. VAT)

£16.77

(inc. VAT)

RS Stock No.:
309-133
Mfr. Part No.:
SN74LS132N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NAND

Mounting Type

Through Hole

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

PDIP

Pin Count

14

Logic Family

LS

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

5.25 V

Maximum High Level Output Current

-0.4mA

Maximum Propagation Delay Time @ Maximum CL

22 ns @ 5 V

Minimum Operating Supply Voltage

4.75 V

Maximum Low Level Output Current

8mA

Length

19.3mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Propagation Delay Test Condition

15pF

Height

4.57mm

Width

6.35mm

Dimensions

19.3 x 6.35 x 4.57mm