Texas Instruments SN74ALS30AN 8-Input NAND Logic Gate, 14-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
302-334
Mfr. Part No.:
SN74ALS30AN
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NAND

Mounting Type

Through Hole

Number of Elements

1

Number of Inputs per Gate

8

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

ALS

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-0.4mA

Maximum Propagation Delay Time @ Maximum CL

12 ns @ 5 V

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

8mA

Width

6.35mm

Maximum Operating Temperature

+70 °C

Propagation Delay Test Condition

50pF

Dimensions

19.3 x 6.35 x 4.57mm

Length

19.3mm

Minimum Operating Temperature

0 °C

Height

4.57mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy