Texas Instruments SN74HC688N, 8bit-Bit, Identity Comparator, Inverting, 20-Pin PDIP
- RS Stock No.:
- 709-2179
- Mfr. Part No.:
- SN74HC688NE4
- Brand:
- Texas Instruments
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£3.47
(exc. VAT)
£4.16
(inc. VAT)
- RS Stock No.:
- 709-2179
- Mfr. Part No.:
- SN74HC688NE4
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | HC | |
| Logic Function | Identity Comparator | |
| Output Function | A=B | |
| Number of Bits | 8bit | |
| Polarity | Inverting | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 20 | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Low Level Output Current | 5.2mA | |
| Maximum Propagation Delay Time @ Maximum CL | 210 ns @ 2 V, 36 ns @ 6 V, 42 ns @ 4.5 V | |
| Dimensions | 24.33 x 6.35 x 4.57mm | |
| Height | 4.57mm | |
| Minimum Operating Temperature | -40 °C | |
| Propagation Delay Test Condition | 50pF | |
| Minimum Operating Supply Voltage | 2 V | |
| Width | 6.35mm | |
| Maximum Operating Supply Voltage | 6 V | |
| Maximum Operating Temperature | +85 °C | |
| Length | 24.33mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family HC | ||
Logic Function Identity Comparator | ||
Output Function A=B | ||
Number of Bits 8bit | ||
Polarity Inverting | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 20 | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Low Level Output Current 5.2mA | ||
Maximum Propagation Delay Time @ Maximum CL 210 ns @ 2 V, 36 ns @ 6 V, 42 ns @ 4.5 V | ||
Dimensions 24.33 x 6.35 x 4.57mm | ||
Height 4.57mm | ||
Minimum Operating Temperature -40 °C | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Supply Voltage 2 V | ||
Width 6.35mm | ||
Maximum Operating Supply Voltage 6 V | ||
Maximum Operating Temperature +85 °C | ||
Length 24.33mm | ||

