Texas Instruments SN74LS85D, 4bit-Bit, Magnitude Comparator, Non-Inverting, 16-Pin SOIC

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£3.47

(exc. VAT)

£4.16

(inc. VAT)

RS Stock No.:
663-2625
Mfr. Part No.:
SN74LS85D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LS

Logic Function

Magnitude Comparator

Output Function

A<B, A=B, A>B

Number of Bits

4bit

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Maximum High Level Output Current

-0.4mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

45 ns@ 5 V

Dimensions

9.9 x 3.91 x 1.58mm

Height

1.58mm

Maximum Operating Temperature

+70 °C

Length

9.9mm

Propagation Delay Test Condition

15pF

Minimum Operating Supply Voltage

4.75 V

Width

3.91mm

Maximum Operating Supply Voltage

5.25 V

Minimum Operating Temperature

0 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy