Texas Instruments SN74ALS520DW, 8bit-Bit, Identity Comparator, Push-Pull, Inverting, 20-Pin SOIC
- RS Stock No.:
- 663-1486
- Mfr. Part No.:
- SN74ALS520DW
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 663-1486
- Mfr. Part No.:
- SN74ALS520DW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | ALS | |
| Logic Function | Identity Comparator | |
| Output Function | A=B | |
| Number of Bits | 8bit | |
| Output Type | Push-Pull | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Maximum High Level Output Current | -2.6mA | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 20 ns @ 5.5 V | |
| Dimensions | 12.8 x 7.52 x 2.35mm | |
| Height | 2.35mm | |
| Maximum Operating Temperature | +70 °C | |
| Length | 12.8mm | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Width | 7.52mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Propagation Delay Test Condition | 50pF | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family ALS | ||
Logic Function Identity Comparator | ||
Output Function A=B | ||
Number of Bits 8bit | ||
Output Type Push-Pull | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 20 | ||
Maximum High Level Output Current -2.6mA | ||
Maximum Low Level Output Current 24mA | ||
Maximum Propagation Delay Time @ Maximum CL 20 ns @ 5.5 V | ||
Dimensions 12.8 x 7.52 x 2.35mm | ||
Height 2.35mm | ||
Maximum Operating Temperature +70 °C | ||
Length 12.8mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
Width 7.52mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Temperature 0 °C | ||
